TDK B57565G1103G000 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57565G1103G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.