TDK B57619C223J60 technical specifications.
| Package/Case | 0603 |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57619C223J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.