TDK B57620-C104-K162 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620-C104-K162 to view detailed technical specifications.
No datasheet is available for this part.