The B57620C0222K062 is a surface mount resistor from TDK, packaged in a 52000-count tape and reel. It has a resistance of 2.2kR with a tolerance of 10%. The resistor is available in a 0805 package, measuring 1.3mm in height, 2mm in length, and 1.25mm in width. Operating temperatures range from -55°C to 125°C.
TDK B57620C0222K062 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C0222K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.