The B57620C0222M062 is a 2.2k ohm, 20% tolerance SMD/SMT resistor with a 0805 package size. It measures 1.3mm in height and 2mm in length. Operating temperature range is between -55°C and 125°C. This resistor is RoHS compliant and available in quantities of 52000 per reel.
TDK B57620C0222M062 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C0222M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.