The TDK B57620C0472J962 is a surface mount resistor with a 4.7k ohm resistance and 5% tolerance. It has a package case size of 0805 and is available in quantities of 4000. The resistor is packaged on a tape and reel and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor measures 1.3mm in height, 1.25mm in width, and 2mm in length, with a weight of 0.000459 ounces.
TDK B57620C0472J962 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C0472J962 to view detailed technical specifications.
No datasheet is available for this part.