The B57620C221K62 is a surface mount resistor from TDK with an accuracy of 3% and a maximum power dissipation of 210mW. It has a package quantity of 2000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B57620C221K62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C221K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.