The TDK B57620C222M62 is an 0805 lead free resistor with an accuracy of 3% and a resistance tolerance of 20%. It has a maximum power dissipation of 210mW and operates over a temperature range of -55°C to 125°C. The resistor is surface mountable and is packaged in quantities of 4000.
TDK B57620C222M62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Resistance Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C222M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.