Surface mount NTC thermistor with 10kΩ resistance and 5% tolerance. Features a 0805 (2012 metric) case size, measuring 2mm in length, 1.25mm in width, and 1.25mm in depth. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 210mW. Supplied on tape and reel, this RoHS compliant component is suitable for general applications.
TDK B57620C5103J062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C5103J062 to view detailed technical specifications.
No datasheet is available for this part.
