The TDK B57620C5223J062 is a surface mount resistor with a resistance of 22kR and a tolerance of 5%. It has a package size of 0805 and a maximum operating temperature of 125°C. The resistor is designed for surface mount applications and is available in a tape and reel packaging format with 3000 units per package. It has a maximum power dissipation of 210mW and a weight of 0.000459oz.
TDK B57620C5223J062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C5223J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.