TDK B57621C0102K062 technical specifications.
| Number of Terminals | 2 |
| Type | NTC |
| Resistance @ 25C | 1000Ohm |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57621C0102K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.