TDK B57621C0103J062 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Silver |
| Depth | 1.6mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C0103J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.