TDK B57621C0103M062 technical specifications.
| Package/Case | 1206 |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | B57621C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C0103M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.