This 1206 surface mount resistor has a resistance of 4.7kR with a tolerance of 20%. It can handle a maximum power dissipation of 300mW and operates within a temperature range of -55C to 125C. The resistor is packaged in a tape and reel format with 4000 units per package.
TDK B57621C472M62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 20% |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C472M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.