TDK B57621C5103K062 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000635oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C5103K062 to view detailed technical specifications.
No datasheet is available for this part.