The B57621C5153J062 is a 15kR 5% SMD/SMT resistor available in a 1206 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 2000. It is not RoHS compliant.
TDK B57621C5153J062 technical specifications.
| Package/Case | 1206 |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | B57621C5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000635oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57621C5153J062 to view detailed technical specifications.
No datasheet is available for this part.