TDK B57621C5153J62 technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Series | B57621C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C5153J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.