TDK B57703M0103A014V1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | M703/10K/A14 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57703M0103A014V1 to view detailed technical specifications.
No datasheet is available for this part.