NTC thermistor for general applications, offering a resistance tolerance of 2%. Operating temperature range spans from -55°C to 155°C, with a maximum power dissipation of 150mW. Features free-hanging mounting and is RoHS compliant.
TDK B57703M0103A018 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0103A018 to view detailed technical specifications.
No datasheet is available for this part.