
NTC Thermistor, featuring a 2% resistance tolerance and operating across a wide temperature range from -55°C to 155°C. This component offers a maximum power dissipation of 150mW and is designed for free-hanging mounting. Its dimensions are 8.5mm in length and 6.5mm in depth. Supplied in bulk packaging with a quantity of 200 units, this RoHS compliant thermistor is suitable for general applications.
TDK B57703M0103A019 technical specifications.
| Depth | 6.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0103A019 to view detailed technical specifications.
No datasheet is available for this part.
