
NTC thermistor for temperature-dependent resistance applications. Features 5kΩ resistance with a 2% tolerance, operating across a -55°C to 125°C temperature range. Designed for chassis mounting with radial leads, offering a 45mm lead length and a 6.5mm depth. Maximum power dissipation is 150mW, and the component is RoHS compliant.
TDK B57703M0502G040 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Lead Length | 45mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0502G040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
