TDK B57703M1104A2 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M1104A2 to view detailed technical specifications.
No datasheet is available for this part.