TDK B57703M502G40 technical specifications.
| Accuracy | 1% |
| Depth | 6.5mm |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | 0 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M502G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
