TDK B57800K0472A001 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57800K0472A001 to view detailed technical specifications.
No datasheet is available for this part.