TDK B57820M0252J000 technical specifications.
| Diameter | 5.3mm |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57820M0252J000 to view detailed technical specifications.
No datasheet is available for this part.