The 5.3mm 930R 5% SMD/SMT Resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 180mW and is packaged in bulk with 3000 units per package. The resistor has a resistance of 930 ohms with a tolerance of 5%. It is designed for surface mount technology and has a diameter of 5.3mm and a length of 2.2mm.
TDK B57820M0931J000 technical specifications.
| Diameter | 5.3mm |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 930R |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57820M0931J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.