
NTC Thermistor, 10 kΩ resistance with 1% tolerance. Features a radial package with two wire leads for through-hole mounting. Operates across a wide temperature range from -55°C to 155°C, with a maximum power dissipation of 60mW. This component is RoHS compliant and suitable for automotive applications.
TDK B57861S0103F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0103F040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
