TDK B57861S0103G040 technical specifications.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Series | B57861S |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0103G040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.