TDK B57861S0103J040 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0103J040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.