
This radial thermistor from TDK features a 3% tolerance and operates within a temperature range of -55°C to 155°C. It has a maximum power dissipation of 60mW and is designed for free-hanging mounting. The device is RoHS compliant and part of the B57861S series.
TDK B57861S0503H040 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0503H040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
