The B57862S282F40 is a 2.8kR resistor with a tolerance of 1% from TDK. It has a maximum power dissipation of 60mW and can operate between -55°C and 155°C. The resistor is available in bulk packaging with 500 units per package and features a radial termination.
TDK B57862S282F40 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.8kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57862S282F40 to view detailed technical specifications.
No datasheet is available for this part.