TDK B57862S502F40 technical specifications.
| Diameter | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57862S502F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.