
Radial leaded NTC thermistor with 10kΩ resistance and 1% tolerance. Designed for chassis mounting, it operates from -55°C to 155°C with a maximum power dissipation of 60mW. Features include a 43.5mm lead length and bulk packaging. This component is RoHS compliant and lead-free.
TDK B57863S0103F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Length | 43.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S0103F040 to view detailed technical specifications.
No datasheet is available for this part.
