TDK B57863S0103G001 technical specifications.
| Lead Diameter | 0.25mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 10kR |
| Series | B57863S |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S0103G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.