TDK B57863S0103G040 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 6.5(Max) |
| Product Diameter (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 44 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 6 |
| Wire Form | Straight Standoff |
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Resistance @ 25C | 10000Ohm |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57863S0103G040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.