TDK B57863S0302F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Length | 43.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S0302F040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
