
Radial leaded NTC thermistor with 30kΩ resistance and 1% tolerance. Designed for chassis mounting, this component operates across a wide temperature range from -55°C to 155°C. It features a maximum power dissipation of 60mW and is supplied in bulk packaging. This lead-free and RoHS compliant thermistor is suitable for general applications.
TDK B57863S0303F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S0303F040 to view detailed technical specifications.
No datasheet is available for this part.
