
TDK B57863S103F40 technical specifications.
| Package/Case | Radial |
| Diameter | 2.41mm |
| Height | 6.5mm |
| Lead Diameter | 0.25mm |
| Lead Free | Lead Free |
| Lead Length | 43.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Temperature | 25°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | B57863S |
| Termination | Radial |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S103F40 to view detailed technical specifications.
No datasheet is available for this part.