TDK B57863S103G40 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S103G40 to view detailed technical specifications.
No datasheet is available for this part.