TDK B57863S303F40 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S303F40 to view detailed technical specifications.
No datasheet is available for this part.