TDK B57864S0202J040 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Resistance | 2000R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57864S0202J040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.