TDK B57867S103H140 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 3% |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S103H140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.