TDK B57867S104G140 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S104G140 to view detailed technical specifications.
No datasheet is available for this part.