TDK B57867S302F140 technical specifications.
| Body Diameter | 2.41mm |
| Package/Case | Radial |
| Lead Diameter | 0.2mm |
| Lead Length | 45mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S302F140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.