TDK B57869S502F140 technical specifications.
| Package/Case | Radial |
| Height | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57869S502F140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.