TDK B57871S0104F000 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57871S0104F000 to view detailed technical specifications.
No datasheet is available for this part.