TDK B57881S103F1 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57881S103F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.