TDK B57891M0244J000 technical specifications.
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Resistance | 240kR |
| Series | B57891M |
| Termination | Radial |
| Tolerance | 5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M0244J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.