The TDK B57891M0302F002 is a 3kR resistor with a 0.5mm lead diameter and 2.5mm lead pitch. It has a tolerance of 1% and is available in a radial lead termination. The resistor operates within a temperature range of -40°C to 125°C. It is available in quantities of 1000 units.
TDK B57891M0302F002 technical specifications.
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Resistance | 3kR |
| Series | B57891M |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M0302F002 to view detailed technical specifications.
No datasheet is available for this part.