
The B57891M0333J000 is a varistor from TDK with a radial leaded package type. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 200mW. The varistor has a resistance of 33kR with a tolerance of 5%. It is lead free and RoHS compliant.
TDK B57891M0333J000 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M0333J000 to view detailed technical specifications.
No datasheet is available for this part.
